
* Images are for reference only
EWH2DM470W20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2DM470W20OT
- JLCPCB Part #
- C2832315
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 2000hrs@105℃ 200V 20mm 47uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2797
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2773
In-stock Item Pricing
Qty Unit Price
1+
$0.1707
50+
$0.1350
200+
$0.1154
500+
$0.0962
2500+
$0.0878
5000+
$0.0827
Related Products
Welcome back, may I help you?