
* Images are for reference only
EVQQ2U02W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQQ2U02W
- JLCPCB Part #
- C395227
- Package
- SMD-4P,6.5x6mm
- Description
- -40℃~+85℃ 15V 2.5mm 2.6N 200,000 Cycles 20mA 6.5mm 6mm J-Lead Round Button SPST Surface Mount,Vertical SMD-4P,6.5x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3301
50+
$0.2660
150+
$0.2386
500+
$0.2043
2000+
$0.1703
4000+
$0.1611
Related Products
Welcome back, may I help you?