
* Images are for reference only
EVQPT5A15
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQPT5A15
- JLCPCB Part #
- C2915179
- Package
- SMD,4.9x4.9mm
- Description
- -20℃~+70℃ 1.5mm 15V 1N 2,000,000 Cycles 20mA 4.9mm 4.9mm J-Lead Round Button SPST Silver Surface Mount,Vertical Without Bracket SMD,4.9x4.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2845
50+
$0.2277
150+
$0.2034
500+
$0.1729
2500+
$0.1518
5000+
$0.1437
Related Products
Welcome back, may I help you?