
* Images are for reference only
EVPAWBD2A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPAWBD2A
- JLCPCB Part #
- C2845235
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 0.6mm 1.6N 15V 20mA 2mm 3mm 500,000 Cycles Black IP67 Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,3x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1352
150+
$0.1202
500+
$0.1015
2500+
$0.0933
5000+
$0.0883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?