
* Images are for reference only
EVPAA602W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPAA602W
- JLCPCB Part #
- C79148
- Package
- SMD,3.5x2.9mm
- Description
- -40℃~+85℃ 1.7mm 15V 2.9mm 200,000 Cycles 20mA 3.5N 3.5mm J-Lead Rectangular Button SPST Surface Mount,Vertical SMD,3.5x2.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4616
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4370
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1772
150+
$0.1575
500+
$0.1330
2500+
$0.1220
5000+
$0.1155
Related Products
Welcome back, may I help you?