
* Images are for reference only
ETQP5M220YFK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP5M220YFK
- JLCPCB Part #
- C409634
- Package
- SMD,8.5x8mm
- Description
- 22uH 4.1A 6.9A 63mΩ AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.8007
10+
$0.6493
30+
$0.5719
100+
$0.4962
500+
$0.4511
1000+
$0.4286
Related Products
Welcome back, may I help you?