
* Images are for reference only
ETQP5M220YFC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP5M220YFC
- JLCPCB Part #
- C409633
- Package
- SMD,10.7x10mm
- Description
- 22uH 45mΩ 5.2A 8.8A AEC-Q200 Molded Inductor ±20% SMD,10.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 717
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
10+
$0.7089
30+
$0.6203
100+
$0.5317
500+
$0.4801
1000+
$0.4527
Related Products
Welcome back, may I help you?