
* Images are for reference only
ETQP5M1R5YFC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP5M1R5YFC
- JLCPCB Part #
- C409632
- Package
- SMD,10.7x10mm
- Description
- 1.5uH 17.9A 3.8mΩ 35.1A AEC-Q200 Molded Inductor ±20% SMD,10.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 807
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 801
In-stock Item Pricing
Qty Unit Price
1+
$0.8904
10+
$0.7275
30+
$0.6468
100+
$0.5646
500+
$0.5162
1000+
$0.4920
Related Products
Welcome back, may I help you?