
* Images are for reference only
ETQP5M101YGC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP5M101YGC
- JLCPCB Part #
- C409629
- Package
- SMD,10.7x10mm
- Description
- 100uH 2.2A 208mΩ 3A AEC-Q200 Molded Inductor ±20% SMD,10.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 291
In-stock Item Pricing
Qty Unit Price
1+
$1.2969
10+
$1.0939
30+
$0.9811
100+
$0.8555
500+
$0.7991
1000+
$0.7749
Related Products
Welcome back, may I help you?