
* Images are for reference only
ETQP4M6R8YFN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M6R8YFN
- JLCPCB Part #
- C542336
- Package
- SMD,6.5x6mm
- Description
- 10A 43.2mΩ 5.2A 6.8uH AEC-Q200 Molded Inductor ±20% SMD,6.5x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8678
10+
$0.8484
30+
$0.8355
100+
$0.8226
Related Products
Welcome back, may I help you?