This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL6200AWF300QP

Extended
Manufacturer
E-Switch
MFR.Part #
TL6200AWF300QP
JLCPCB Part #
C6284952
Package
Plugin
Description
-40℃~+85℃ 24V 3N 50mA IP67 PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5595
180+ $2.2187
495+ $2.1448
990+ $2.1079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons