CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. 3003P1J1BLKVS5QE
3003P1J1BLKVS5QE
Extended
* Images are for reference only

3003P1J1BLKVS5QE

Attributes
Value
Manufacturer
E-Switch
MFR.Part #
3003P1J1BLKVS5QE
JLCPCB Part #
C3763057
Package
Plugin
Description
-30℃~+85℃ 120V 28V 40,000 Cycles 5A Black No Marking PC Pin Triple Pole Double Throw (TPDT) 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life40,000 Cycles
Current Rating5A
CircuitTriple Pole Double Throw (TPDT)
Voltage Rating (DC)28V
Actuator IdentifierNo Marking
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. 3003P1J1BLKVS5QE
3003P1J1BLKVS5QE

* Images are for reference only

3003P1J1BLKVS5QE

Extended
Manufacturer

E-Switch

MFR.Part #
3003P1J1BLKVS5QE
JLCPCB Part #
C3763057
Package
Plugin
Description
-30℃~+85℃ 120V 28V 40,000 Cycles 5A Black No Marking PC Pin Triple Pole Double Throw (TPDT) 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3003P1J1BLKVS5QE

* Images are for reference only

3003P1J1BLKVS5QE

Extended
Manufacturer

E-Switch

MFR.Part #
3003P1J1BLKVS5QE
JLCPCB Part #
C3763057
Package
Plugin
Description
-30℃~+85℃ 120V 28V 40,000 Cycles 5A Black No Marking PC Pin Triple Pole Double Throw (TPDT) 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3003P1J1BLKVS5QE Specifications

3003P1J1BLKVS5QE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life40,000 Cycles
Current Rating5A
CircuitTriple Pole Double Throw (TPDT)
Voltage Rating (DC)28V
Actuator IdentifierNo Marking
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3003P1J1BLKVS5QE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3003P1J1BLKVS5QE Schematic Symbol & PCB Footprint

The 3003P1J1BLKVS5QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.