This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1105LF250QSSDOME

Extended
Manufacturer
E-Switch
MFR.Part #
TL1105LF250QSSDOME
JLCPCB Part #
C4364641
Package
Plugin
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 50mA PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2616
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons