
* Images are for reference only
MJTP1250
Extended
- Manufacturer
- APEM
- MFR.Part #
- MJTP1250
- JLCPCB Part #
- C6301337
- Package
- Plugin
- Description
- -20℃~+70℃ 1.8N 12V 50mA PC Pin Rectangular Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3510
200+
$0.1401
500+
$0.1354
1000+
$0.1331
Welcome back, may I help you?