
* Images are for reference only
TL1105LF250Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1105LF250Q
- JLCPCB Part #
- C2886988
- Package
- Plugin
- Description
- -20℃~+70℃ 100,000 cycles 12V 17mm 2.5N 50mA 6mm 6mm PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8550
10+
$0.6921
30+
$0.6098
100+
$0.5292
750+
$0.4808
1500+
$0.4566
Welcome back, may I help you?