
* Images are for reference only
TL1105CF250Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1105CF250Q
- JLCPCB Part #
- C2886983
- Package
- Plugin,6x6mm
- Description
- -20℃~+70℃ 12V 2.5N 50mA PC Pin Round Button SPST-NO Through Hole 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
10+
$0.2409
30+
$0.2134
Related Products
Welcome back, may I help you?