
* Images are for reference only
KAS2106ETNOMARKING-HT
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- KAS2106ETNOMARKING-HT
- JLCPCB Part #
- C6579117
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 6 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0923
196+
$0.8356
504+
$0.8082
1008+
$0.7937
Related Products
Welcome back, may I help you?