
* Images are for reference only
TL1017AABF260QG
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1017AABF260QG
- JLCPCB Part #
- C19951340
- Package
- SMD,3x2.5mm
- Description
- -20℃~+70℃ 1.5mm 12V 2.5mm 2.6N 3mm 50mA Round Button SPST-NO Surface Mount,Vertical SMD,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.3961
10+
$0.3866
30+
$0.3818
100+
$0.3755
Welcome back, may I help you?