
* Images are for reference only
ESH2PD-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ESH2PD-M3/84A
- JLCPCB Part #
- C467540
- Package
- DO-220AA
- Description
- -55℃~+175℃ 1 Independent 1uA 200V 25ns 2A 50A 980mV@2A DO-220AA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3220
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3202
In-stock Item Pricing
Qty Unit Price
1+
$0.4398
50+
$0.3508
150+
$0.3126
500+
$0.2649
3000+
$0.2125
6000+
$0.1998
Related Products
Welcome back, may I help you?