
* Images are for reference only
ESD7002WTT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD7002WTT1G
- JLCPCB Part #
- C233384
- Package
- SC-70-3
- Description
- -55℃~+125℃ 0.3pF 16V 1uA 2 23V 31.2V、33.9V ESD IEC 61000-4-2 SC-70-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.4608
10+
$0.3657
30+
$0.3239
100+
$0.2739
500+
$0.2514
1000+
$0.2369
Related Products
Welcome back, may I help you?