
* Images are for reference only
ESD1006B7V0
Extended
- Manufacturer
- YFW
- MFR.Part #
- ESD1006B7V0
- JLCPCB Part #
- C5764395
- Package
- DFN1006-2
- Description
- 100nA 10V 15pF 7V 80W@8/20us 8A@8/20us 8V ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9072
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9072
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
200+
$0.0150
600+
$0.0125
2000+
$0.0110
10000+
$0.0100
20000+
$0.0093
Related Products
Welcome back, may I help you?