
* Images are for reference only
ES3DC
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- ES3DC
- JLCPCB Part #
- C18199164
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 100A 1V@3A 200V 2uA@200V 35ns 3A SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3003
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2898
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
10+
$0.0444
30+
$0.0386
100+
$0.0342
500+
$0.0308
1000+
$0.0290
Related Products
Welcome back, may I help you?