
* Images are for reference only
ES2J
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- ES2J
- JLCPCB Part #
- C2924102
- Package
- SMBG
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 2A 35ns 50A 5uA@600V 600V SMBG Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0263
600+
$0.0223
3000+
$0.0197
9000+
$0.0176
21000+
$0.0165
Related Products
Welcome back, may I help you?