
* Images are for reference only
ES1D(SOD-123FL)
Extended
- Manufacturer
- DOWO
- MFR.Part #
- ES1D(SOD-123FL)
- JLCPCB Part #
- C22374920
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 200V 35ns 5uA SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1022
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0087
3000+
$0.0079
6000+
$0.0070
24000+
$0.0062
48000+
$0.0058
Related Products
Welcome back, may I help you?