
* Images are for reference only
ERS1VM152W25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1VM152W25OT
- JLCPCB Part #
- C2758056
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 1500uF 25mm 35V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.2851
50+
$0.2239
200+
$0.1977
500+
$0.1649
2500+
$0.1502
5000+
$0.1415
Related Products
Welcome back, may I help you?