
* Images are for reference only
ERS1KM561M25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1KM561M25OT
- JLCPCB Part #
- C2758065
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 100V 18mm 25mm 560uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2239
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2161
In-stock Item Pricing
Qty Unit Price
1+
$0.6368
10+
$0.5210
30+
$0.4631
250+
$0.3763
500+
$0.3425
1000+
$0.3248
Related Products
Welcome back, may I help you?