
* Images are for reference only
ERS1KM010D11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1KM010D11OT
- JLCPCB Part #
- C401550
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100V 11mm 1uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2453
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2450
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0180
1000+
$0.0134
2000+
$0.0118
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?