
* Images are for reference only
ERR1VM220D07OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1VM220D07OT
- JLCPCB Part #
- C112508
- Package
- Plugin,D5xL7mm
- Description
- 2000hrs@105℃ 22uF 2mm 35V 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5537
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5502
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0162
1000+
$0.0125
2000+
$0.0110
10000+
$0.0097
20000+
$0.0091
Related Products
Welcome back, may I help you?