
* Images are for reference only
ERR1AM471E11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1AM471E11OT
- JLCPCB Part #
- C112505
- Package
- Plugin,D6.3xL11mm
- Description
- 10V 11mm 2.5mm 2000hrs@105℃ 470uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5315
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2721
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0282
1000+
$0.0241
2000+
$0.0215
10000+
$0.0194
20000+
$0.0183
Related Products
Welcome back, may I help you?