
* Images are for reference only
354096
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354096
- JLCPCB Part #
- C2929941
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 16 2 2x16P 32P Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5546
10+
$3.4727
30+
$3.4165
100+
$3.3619
Related Products
Welcome back, may I help you?