
* Images are for reference only
254006
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 254006
- JLCPCB Part #
- C3648220
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 5 Gold Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0990
200+
$4.2952
500+
$4.1441
1000+
$4.0701