
* Images are for reference only
254699
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 254699
- JLCPCB Part #
- C780603
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 12A 1x6P 2.54mm 6 6P Black Gold Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.0986
10+
$3.0328
30+
$2.9895
100+
$2.9445
Related Products
Welcome back, may I help you?