
* Images are for reference only
203475
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 203475
- JLCPCB Part #
- C6124833
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Phosphor Bronze RJ45 Jack Right Angle Shielded With LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3811
10+
$16.5639
26+
$15.1495
104+
$13.9148
Welcome back, may I help you?