
* Images are for reference only
154764
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 154764
- JLCPCB Part #
- C6124835
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 13 2 26P 2x13P Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 560
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.3736
10+
$4.5982
30+
$4.1374
100+
$3.6734
560+
$3.4583
1120+
$3.3619
Related Products
Welcome back, may I help you?