This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERK2WM4R7E14OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERK2WM4R7E14OT
JLCPCB Part #
C106597
Package
Plugin,D6.3xL14mm
Description
14mm 2.5mm 2000hrs@105℃ 4.7uF 450V 6.3mm ±20% 插件,D6.3xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 192

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0481
50+ $0.0469
150+ $0.0463
500+ $0.0455

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons