
* Images are for reference only
ERH2GM151M35OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERH2GM151M35OT
- JLCPCB Part #
- C383043
- Package
- Plugin,D18xL35mm
- Description
- 150uF 18mm 3000hrs@105℃ 35mm 400V 7.5mm ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
10+
$0.7572
30+
$0.6638
200+
$0.5719
400+
$0.5156
1000+
$0.4866
Related Products
Welcome back, may I help you?