
* Images are for reference only
ERF1JM471K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1JM471K20OT
- JLCPCB Part #
- C106536
- Package
- Plugin,D13xL20mm
- Description
- 13mm 20mm 470uF 5mm 6000hrs@105℃ 63V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 493
In-stock Item Pricing
Qty Unit Price
1+
$0.2394
50+
$0.1880
200+
$0.1659
400+
$0.1384
2400+
$0.1262
5000+
$0.1189
Related Products
Welcome back, may I help you?