
* Images are for reference only
ERF1EM681G16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1EM681G16OT
- JLCPCB Part #
- C106522
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 25V 5000hrs@105℃ 5mm 680uF ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59165
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 58566
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
50+
$0.0719
250+
$0.0600
500+
$0.0534
2500+
$0.0482
5000+
$0.0456
Related Products
Welcome back, may I help you?