
* Images are for reference only
ERF1EM332L20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1EM332L20OT
- JLCPCB Part #
- C2803448
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 16mm 20mm 25V 3300uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.4543
10+
$0.3625
30+
$0.3222
100+
$0.2497
500+
$0.2288
1000+
$0.2143
Related Products
Welcome back, may I help you?