This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERE1VM102G25OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERE1VM102G25OT
JLCPCB Part #
C724430
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 1000uF 10mm 25mm 35V ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1309

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 1309

In-stock Item Pricing

Qty Unit Price
1+ $0.2009
50+ $0.1600
150+ $0.1323
450+ $0.1104
2550+ $0.1007
4950+ $0.0948

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons