
* Images are for reference only
ERE1HM222L30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1HM222L30OT
- JLCPCB Part #
- C383050
- Package
- Plugin,D16xL30mm
- Description
- 16mm 2200uF 30mm 4000hrs@105℃ 50V 7.5mm ±20% 插件,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2289
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2092
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4398
30+
$0.3883
250+
$0.3255
500+
$0.2981
1000+
$0.2804
Related Products
Welcome back, may I help you?