
* Images are for reference only
ERE1CM102G13OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1CM102G13OT
- JLCPCB Part #
- C155544
- Package
- Plugin,D10xL13mm
- Description
- 1000uF 10mm 13mm 16V 3000hrs@105℃ 5mm ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19102
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 19099
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0616
250+
$0.0490
500+
$0.0431
2500+
$0.0382
5000+
$0.0358
Related Products
Welcome back, may I help you?