
* Images are for reference only
ERD107M2WL30RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD107M2WL30RR
- JLCPCB Part #
- C3028814
- Package
- Plugin,D18xL30mm
- Description
- -25℃~+105℃ 100uF 18mm 30mm 450V 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$1.1517
10+
$0.9517
30+
$0.8436
150+
$0.7194
450+
$0.6646
1050+
$0.6404
Related Products
Welcome back, may I help you?