
* Images are for reference only
ER806F_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER806F_TO_00001
- JLCPCB Part #
- C364874
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.7V@8A 10uA@600V 125A 50ns 600V 8A ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3793
50+
$0.2999
150+
$0.2658
500+
$0.2234
2000+
$0.2044
4000+
$0.1930
Related Products
Welcome back, may I help you?