
* Images are for reference only
ER2004CT_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER2004CT_TO_00001
- JLCPCB Part #
- C268512
- Package
- ITO-220AB-3
- Description
- -50℃~+150℃ 1 Pair Common Cathode 1.3V@10A 150A 1uA@400V 20A 400V 50ns ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4447
50+
$0.3931
100+
$0.3416
500+
$0.3094
1000+
$0.2932
Related Products
Welcome back, may I help you?