
* Images are for reference only
S5B_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- S5B_R1_00001
- JLCPCB Part #
- C17533507
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.1V@5A 100V 275A 5A SMC(DO-214AB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3293
200+
$0.1314
500+
$0.1270
1000+
$0.1249
Related Products
Welcome back, may I help you?