
* Images are for reference only
ER1003FCT_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER1003FCT_TO_00001
- JLCPCB Part #
- C2901411
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@5A 10A 1uA@300V 300V 35ns ITO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4028
10+
$0.3206
30+
$0.2852
100+
$0.2320
500+
$0.2127
1000+
$0.1998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?