
* Images are for reference only
P6SMBJ58CA-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMBJ58CA-AU_R1_000A1
- JLCPCB Part #
- C6140861
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1uA 58V 6.4A@10/1000us 600W@10/1000us 64.4V 93.6V Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2430
200+
$0.0971
500+
$0.0938
800+
$0.0922
Welcome back, may I help you?