This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TG-3541CE 32.7680KXA0

Extended
Manufacturer
Seiko Epson
MFR.Part #
TG-3541CE 32.7680KXA0
JLCPCB Part #
C6880810
Package
SMD3225-10P
Description
-40℃~+105℃ 1.5V~5.5V 32.768kHz 3uA CMOS ±8ppm SMD3225-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1601
200+ $2.8574
500+ $2.7621
1000+ $2.7144

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons