
* Images are for reference only
TG-3541CE 32.7680KXB0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG-3541CE 32.7680KXB0
- JLCPCB Part #
- C7361267
- Package
- SMD3225-10P
- Description
- -40℃~+105℃ 1.5V~5.5V 32.768kHz 3uA CMOS ±8ppm SMD3225-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2659
200+
$0.5051
500+
$0.4890
1000+
$0.4810
Related Products